DC1765A-A, Demo Board using LTC6957-1 low phase noise, dual LVPECL, output buffer/driver/logic converter
使用 Analog Devices 的 LTC6957HMS-1 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Clock and Timing Devices
- Clock Management and Distribution
- Data Acquisition System
- Measurement Instruments
- Medical Imaging
- Military and Aerospace
- Satellite Radio
- Test Equipment
- WiMAX/Wireless Broadband
说明
- DC1765A-A, Demo Board using LTC6957-1 low phase noise, dual LVPECL, output buffer/driver/logic converter. The DC1765A provides 0.5 spaced SMA connectors for the differential inputs and outputs. The inputs are terminated to on-board 50 resistors. The LVPECL outputs of the DC1765A-A are individually biased through 130 resistors to ground and then AC-coupled. The transmission lines are 50, making the outputs suitable to drive 50 input impedance instruments
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC6957HMS-1#PBF | Analog Devices | Clock Buffers and Drivers | Clock Fanout Buffer 2-OUT 1-IN 1:2 12-Pin MSOP Tube | 买入 | |
|
LTC6957HMS-1#TRPBF | Analog Devices | Clock Buffers and Drivers | Clock Fanout Buffer 2-OUT 1-IN 1:2 12-Pin MSOP T/R | 买入 |