DC1766A-A, Demo Board using LTC6957-4 low phase noise, dual CMOS output buffer/driver/logic converter
使用 Analog Devices 的 LTC6957HMS-4 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Clock and Timing Devices
- Clock Management and Distribution
- Data Acquisition System
- Measurement Instruments
- Medical Imaging
- Military and Aerospace
- Satellite Radio
- Test Equipment
- WiMAX/Wireless Broadband
说明
- DC1766A-A, Demo Board using LTC6957-4 low phase noise, dual CMOS output buffer/driver/logic converter. The DC1766A provides SMA connectors for the differential inputs and the CMOS outputs. The inputs are terminated to on-board 50O resistors and the outputs present similar impedance. The DC1766A allows the user to take advantage of the shut-down and bandwidth selection features of the LTC6957. The DC1766A can operate with a single-ended or differential sine wave or square-wave input signal. Supply the DC1766A with 3.3V and it is ready to function
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC6957HMS-4#TRPBF | Analog Devices | Clock Buffers and Drivers | Clock Fanout Buffer 2-OUT 1-IN 1:2 12-Pin MSOP T/R | 买入 | |
|
LTC6957HMS-4#PBF | Analog Devices | Clock Buffers and Drivers | Clock Fanout Buffer 2-OUT 1-IN 1:2 12-Pin MSOP Tube | 买入 |