DC1855A, Demonstration Board using LT3030 dual, Micro-power, low noise and low dropout voltage linear regulator
使用 Analog Devices 的 LT3030EUFD 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Electrocardiograph Battery Powered
- Power Supplies
说明
- DC1855A, Demonstration Board using LT3030 dual, Micro-power, low noise and low dropout voltage linear regulator. The input voltages are independent for each channel of DC1855A and can range from 2.2V to 20V. Each channel has a jumper that sets the output voltage to either 1.5V, 1.8V, 2.5V, 3.3V, 5V or a voltage that is user programmed by the installation of a resistor. The LT3030 is well suited to applications that require sequencing between dual regulator channels, particularly Microprocessor systems and instrumentation that require low noise
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.2 to 20 V
-
Output Voltage1.8|1.8 V
-
Output Current0.75@1.8V|0.25@1.8V A
-
TopologyLDO
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3030EUFD#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 19.5V 0.75A/0.25A 28-Pin QFN EP T/R | 买入 | |
|
LT3030EUFD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 19.5V 0.75A/0.25A 28-Pin QFN EP Tube | 买入 |