DC1992A, Demo Board featuring LT8620 Micro-power Sync Buck, VIN between 5.5V and 65V, Vout = 5V @ 2A
使用 Analog Devices 的 LT8620EMSE#PBF 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Industrial
说明
- DC1992A, Demo Board featuring LT8620 Micro-power Sync Buck, VIN between 5.5V and 65V, Vout = 5V @ 2A. The LT8620 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 2.5 uA of quiescent current when the output is regulated at 5V. The demo board features a 5.5V to 65V input voltage range and generates 5V at 2A
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 65 V
-
Output Voltage4.8 to 5.2 V
-
Output Current2 A
-
Efficiency92 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT8620EMSE#PBF-ES | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 65V Synchronous Step Down Single-Out 0.97V to 64.75V 2A 16-Pin MSOP EP Tube | 买入 | |
|
LT8620EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 65V Synchronous Step Down Single-Out 0.97V to 64.75V 2A 16-Pin MSOP EP Tube | 买入 |