DC2100B-A, Demo Board for Bidirectional Cell Balancer Using the LTC3300-1 and the LTC6804-2 Battery Management
使用 Analog Devices 的 LTC3300ILXE-1#PBF 的参考设计
Image
1 / 7
依据最终产品
- Battery Management
- Hybrid Electric Vehicle
- Smart Grid
说明
- DC2100B-A, Demo Board for Bidirectional Cell Balancer Using the LTC3300-1 and the LTC6804-2 Battery Management. The Demonstration Circuit DC2100B-A is a stackable, bidirectional cell balancer slave board using the LTC6804-2 and the LTC3300-1 ICs to achieve active balancing of up to 12 Li-Ion cells
主要特色
-
Battery TypeLithium-Ion
-
Input Voltage3.2 to 4.5|2.5 to 4.5 V
-
Number of Battery Cells12
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC6820IMS#PBF | Analog Devices | Communication Misc | Isolated Communications Interface 3.3V/5V 16-Pin MSOP Tube | 买入 | |
|
ECS-120-20-3X-TR | ECS, Inc. International | Crystals | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/USX SMD T/R | 买入 | |
|
LTM2884CY#PBF | Analog Devices | USB Transceivers | USB Transceiver 1TR 12Mbps 44-Pin BGA Tray | 买入 | |
|
PIC18F47J53-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive AEC-Q100 44-Pin QFN EP Tube | 买入 | |
|
24AA64T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R | 买入 | |
|
LTC1380CGN#PBF | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 16-Pin SSOP N Tube | 买入 | |
|
LTC3300ILXE-1#PBF | Analog Devices | Battery Management ICs | Battery Balancer Li-Ion/Li-FePO4 10000mA 48-Pin LQFP EP Tray | 买入 |