DC2100B-B, Demo Board for Bidirectional Cell Balancer Using the LTC3300-1 and the LTC6804-2 Battery Management
使用 Analog Devices 的 LTC3300ILXE-1#PBF 的参考设计
Image
1 / 7
依据最终产品
- Battery Management
- Hybrid Electric Vehicle
- Smart Grid
说明
- DC2100B-B, Demo Board for Bidirectional Cell Balancer Using the LTC3300-1 and the LTC6804-2 Battery Management. The Demonstration Circuit DC2100B-B is a stackable, bidirectional cell balancer slave board using the LTC6804-2 and the LTC3300-1 ICs to achieve active balancing of up to 12 Li-Ion cells
主要特色
-
Battery TypeLithium-Ion
-
Input Voltage3.2 to 4.5|2.5 to 4.5 V
-
Number of Battery Cells12
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
24AA64T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R | 买入 | |
|
LTC1380CGN#PBF | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 16-Pin SSOP N Tube | 买入 | |
|
LTC3300ILXE-1#PBF | Analog Devices | Battery Management ICs | Battery Balancer Li-Ion/Li-FePO4 10000mA 48-Pin LQFP EP Tray | 买入 |