DC2212A, Demonstration Board using the LTC2983 thermocouple Temperature and Humidity Sensor
使用 Analog Devices 的 24LC025-I/ST 的参考设计
Image
1 / 2
依据最终产品
- Measurement Instruments
- Outdoor Temperature Sensor
- Thermocouple
说明
- DC2212A, Demonstration Board using the DC2296 is the starter kit for demonstrating the performance and ease of use of the LTC2983, which is a complete temperature measurement system on a chip. This kit includes the DC2209 (main demo circuit containing the LTC2983) and the DC2210 (a simple experiment circuit allowing bread boarding). In addition to the starter demonstration kit, sensor specific demonstration boards highlighting the performance of RTDs, thermistors, or thermocouples are also available
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
PTS060301B100RP100 | Vishay | Temperature and Humidity Sensors | Thermistor 100 Ohm 2-Pin 0603 Surface Mount Solder Pad T/R | 买入 | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 |