DC2395A-E, Demo Board based on LTC2324-14 Quad, 14-Bit, 2Msps/ch Simultaneous Sampling SAR ADC
使用 Analog Devices 的 LTC2324IUKG-14 的参考设计
Image
1 / 3
依据最终产品
- Communications System
- Data Acquisition System
- Motor Control
- Optical Networking
说明
- DC2395A-E, Demonstration circuit features the LTC2324-14 ADC family. The DC2395A demonstrates the DC and AC performance of the LTC2324 in conjunction with the DC890 PScope data collection board. Alternatively, by connecting the DC2395A into a customer application, the performance of the LTC2324 can be evaluated directly in that circuit
主要特色
-
ADC Resolution14 Bit
-
ADC Sampling Rate2M SPS
-
Number of Channels4CH
Featured Parts (13)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1819CMS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Slew Rate Amplifier ±6.3V/12.6V 8-Pin MSOP | 买入 | |
|
LT1175IQ | Analog Devices | Linear Regulators | LDO Regulator Neg -3.8V to -19.3V 0.5A 6-Pin(5+Tab) DDPAK | 买入 | |
|
24LC024-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
NC7SZ04P5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-88A T/R | 买入 | |
|
LTC6655BHMS8-4.096#PBF | Analog Devices | Voltage References | V-Ref Precision 4.096V 7mA 8-Pin MSOP Tube | 买入 | |
|
LT1129IQ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.8V to 30V 0.7A 6-Pin(5+Tab) DDPAK | 买入 | |
|
NL17SZ74USG | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R | 买入 | |
|
LTC6655BHMS8-4.096#TRPBF | Analog Devices | Voltage References | V-Ref Precision 4.096V 5mA 8-Pin MSOP T/R | 买入 | |
|
LT6202CS5 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 5-Pin TSOT-23 | 买入 | |
|
LT1763CS8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
LT3021ES8-1.2 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.5A 8-Pin SOIC N | 买入 | |
|
LTC2324IUKG-14#PBF | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Quad ADC SAR 2Msps 14-bit Serial (SPI)/LVDS 52-Pin QFN EP Tube | 买入 |