DC2402A, Demo Board based on LT6237 Rail-to-Rail SAR ADC Driver Amplifier
使用 Analog Devices 的 LT1964ES5-SD#PBF 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Instrument
说明
- DC2402A, Demonstration Circuit features the LT6237 amplifier. The DC2402A includes two of these amplifiers and is designed to drive the inputs of the DC2290A demo board. The DC2290A features the LTC2387, 18-bit, 15Msps High Speed SAR ADC
主要特色
-
ADC Resolution18 Bit
-
ADC Sampling Rate15M SPS
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT6237CMS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±6.3V/12.6V 8-Pin MSOP Tube | 买入 | |
|
LT1763CS8#PBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
LT1964ES5-SD#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R | 买入 |