DC249A-A, Demo Board Using LTC1682CMS8 Doubler Charge Pump with Linear Regulator, Adjustable, 1.8 to 4.4Vin, 2.5 to 5.5Vout @ 50mA
使用 Analog Devices 的 LTC1682CMS8 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- DC249A-A, Demonstration Circuit is a doubler charge pump and linear regulator that produces a regulated, low noise output voltage from an input voltage ranging from 1.8V to 4.4V with fixed output voltages of 2.5 to 5.5V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 4.4 V
-
Output Voltage2.5 to 5.5 V
-
Output Current0.05 A
-
TopologyLDO
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1682CMS8-3.3#TRPBF | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 50mA 8-Pin MSOP T/R | 买入 | |
|
LTC1682CMS8-5#PBF | Analog Devices | Charge Pump | Charge Pump STPUP 5V 50mA 8-Pin MSOP Tube | 买入 | |
|
LTC1682CMS8-3.3 | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 50mA 8-Pin MSOP | 买入 | |
|
LTC1682CMS8#TRPBF | Analog Devices | Charge Pump | Charge Pump STPUP 2.5V to 5.5V 50mA 8-Pin MSOP T/R | 买入 | |
|
LTC1682CMS8#PBF | Analog Devices | Charge Pump | Charge Pump STPUP 2.5V to 5.5V 50mA 8-Pin MSOP Tube | 买入 | |
|
LTC1682CMS8-3.3#TR | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 50mA 8-Pin MSOP T/R | 买入 | |
|
LTC1682CMS8 | Analog Devices | Charge Pump | Charge Pump STPUP 2.5V to 5.5V 50mA 8-Pin MSOP | 买入 | |
|
LTC1682CMS8-5#TRPBF | Analog Devices | Charge Pump | Charge Pump STPUP 5V 50mA 8-Pin MSOP T/R | 买入 | |
|
LTC1682CMS8-5 | Analog Devices | Charge Pump | Charge Pump STPUP 5V 50mA 8-Pin MSOP | 买入 | |
|
LTC1682CMS8-5#TR | Analog Devices | Charge Pump | Charge Pump STPUP 5V 50mA 8-Pin MSOP T/R | 买入 | |
|
LTC1682CMS8-3.3#PBF | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 50mA 8-Pin MSOP Tube | 买入 |