DC2874A-A, Demo Board Using LTC3310S 5V, 40A Synchronous Step-Down Silent Switcher 2
使用 Analog Devices 的 LTC3310SEV#PBF 的参考设计
Image
1 / 4
依据最终产品
- Automotive Applications
- Communications System
- Distributed Power System
- DSP, ASIC & FPGA Cores
- Industrial Applications
- Server Power Supply
- Telecom Power Supply
说明
- DC2874A-A, Demonstration Circuit shows the LTC3310S 10A, Low Voltage, Synchronous Step-Down Silent Switcher operating as a multiphase 2.0MHz 3.3V to 1.2V buck regulator. The DC2874A provides a four phase 40A output solution. The LTC3310S supports adjustable output voltages from 0.5V to VIN and operating frequencies from 500kHz up to 2.25MHz in multiphase operation. The DC2874A operates in pulse skip mode and allows the slave phases to stop switching first before the master starts skipping pulses for better low current efficiency
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.25 to 5.5 V
-
Output Voltage1.176 to 1.224 V
-
Output Current40 A
-
Efficiency92.5 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1010CDD#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Output Current Amplifier ±22V/44V 8-Pin DFN EP Tube | 买入 | |
|
LTC3310SEV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.5V to 5.5V 10A 18-Pin LGA EP Tray | 买入 |