DC999A, Demonstration Board using LTC3533, 3.3V, 1.5A high efficiency synchronous buck-boost converter
使用 Analog Devices 的 LTC3533EDE#PBF 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Digital Camera
- Hard Disk Drive (HDD)
- Modems
- Portable Media Player
- Smart Phone
说明
- DC999A, Demonstration Board using LTC3533, 3.3V, 1.5A high efficiency synchronous buck-boost converter. This circuit was designed to demonstrate the high levels of performance, efficiency, and small solution size attainable using this part in a buck-boost power supply It operates at 1.0MHz and produces a regulated 3.3V, 1.5A output from an input voltage range of 2.4 to 5.5V, and operates down to 1.8V with de-rated output current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 5.5 V
-
Output Voltage3.3 V
-
Output Current1.5 A
-
Efficiency94 %
-
TopologyBuck Boost
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3533EDE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 1.8V to 5.25V 2A 14-Pin DFN EP Tube | 买入 |