DEMO9S08MP16, S08MP16 Demonstration Board for the MC9S08MP16 high-performance, S08 Microcontroller family
使用 NXP Semiconductors 的 MC9S08MP16MLF 的参考设计
Image
1 / 14
相关文件
依据最终产品
- Blood Analyzer
- Electric Shaver
- FAN Motor
- HVAC
- Industrial
- Infusion Pump
- Medical and Healthcare
- Office Equipments
- Pumps
- Ventilators & Respirators
说明
- DEMO9S08MP16, S08MP16 Demonstration Board for the MC9S08MP16 high-performance, S08 Microcontroller family. P/E's Embedded Multilink circuitry on the DEMO9S08MP16 board allows the on-board processor connected to the DEMO9S08MP16 to be debugged and programmed via USB from a PC. In addition, the demo board can be powered using the USB bus
主要特色
-
Embedded System TypeMCU
-
Family NameS08
-
Core ProcessorHCS08
Featured Parts (36)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM1117MPX-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 13.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
LM1117MPX-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 13.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
PC81710NSZ1B | Sharp | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP | 买入 | |
|
PC817X2NIP1B | Sharp | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD | 买入 | |
|
PC817X1CSZ9F | Sharp | Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor 4-Pin Sleeve | 买入 | |
PC817X1CSP9F | Sharp | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin | 买入 | ||
PC817XNCSP9F | Sharp | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD | 买入 | ||
PC817X4NIP1B | Sharp | Transistor and Photovoltaic Output Photocouplers | PC817 Model Photocoupler | 买入 | ||
|
PC817X3NSZW | Sharp | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT | 买入 | |
|
PC81710NIP1B | Sharp | Transistor and Photovoltaic Output Photocouplers | DIP 4pin High CMR, Low Input Current Photocoupler | 买入 | |
|
PC817X4NSZ1B | Sharp | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP | 买入 | |
|
74AC04MTC | onsemi | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin TSSOP W Tube | 买入 |