Design Circuit based on LT3024 being used to sequence the Start-Up of the Regulators
使用 Analog Devices 的 LT3024 的参考设计
Image
1 / 1
依据最终产品
- Desktop PC
- Digital Camera
说明
- Design Circuit based on LT3024 being used to sequence the Start-Up of the Regulators. In this circuit, the 500mA regulator is turned on and begins to rise at the rate determined by the noise bypass capacitor
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.7 to 20 V
-
Output Voltage2.5|3.3 V
-
Output Current0.1@2.5V|0.5@3.3V A
-
TopologyLDO
Featured Parts (12)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3024IDE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 12-Pin DFN EP Tube | 买入 | |
|
LT3024IDE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 12-Pin DFN EP T/R | 买入 | |
|
LT3024IFE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 16-Pin TSSOP EP Tube | 买入 | |
|
LT3024EDE | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 12-Pin DFN EP | 买入 | |
|
LT3024EDE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 12-Pin DFN EP T/R | 买入 | |
|
LT3024EFE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 16-Pin TSSOP EP Tube | 买入 | |
|
LT3024EFE#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 16-Pin TSSOP EP T/R | 买入 | |
|
LT3024EFE | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 16-Pin TSSOP EP | 买入 | |
|
LT3024EDE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 12-Pin DFN EP Tube | 买入 | |
|
LT3024IFE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 16-Pin TSSOP EP T/R | 买入 | |
|
LT3024EFE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 16-Pin TSSOP EP T/R | 买入 | |
|
LT3024IDE | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 12-Pin DFN EP | 买入 |