DEV-14870, Arduino MKR Vidor 4000 Development Kit
使用 SparkFun Electronics 的 ATSAMD21G18A 的参考设计
Image
1 / 7
相关文件
依据最终产品
- Audio Processing
- Video Processing
说明
- DEV-14870, MKR Vidor 4000 is highly configurable and powerful and it can perform high-speed digital audio and video processing. With the MKR Vidor 4000 you can configure it the way you want, you can essentially create your own controller board. It comes loaded with hardware and potential: an 8MB SRAM, a 2MB QSPI Flash chip - 1 MB allocated for user applications, a Micro HDMI connector, an MIPI camera connector and Wifi & BLE powered by U-BLOX NINA W10 Series. It also includes the classic MKR interface on which all pins are driven both by SAMD21 and FPGA. Plus, it has a Mini PCI Express connector with up to 25 user programmable pins. The FPGA contains 16K Logic Elements, 504KB of embedded RAM, and 56 18x18 bit HW multipliers for high-speed DSP
主要特色
-
Interface TypeHDMI
Featured Parts (13)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ABS07-32.768KHZ-9-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 9pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
ATECC508A-MAHDA-S | Microchip Technology | Authenticators | Authenticator CMOS 10KB 8-Pin UDFN EP T/R | 买入 | |
|
BQ24195LRGET | Texas Instruments | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 2500mA 3.5V to 4.4V 24-Pin VQFN EP T/R | 买入 | |
|
ATSAMD21G18A-AFT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin TQFP T/R | 买入 | |
|
ATSAMD21G18A-UUT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 45-Pin WLCSP T/R | 买入 | |
|
ATSAMD21G18A-AU | SMART ARM-Based Microcontroller | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin TQFP Tray | 买入 | |
|
ATSAMD21G18A | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin TQFP Tray | 买入 | |
|
ATSAMD21G18A-MF | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP Tray | 买入 | |
|
ATSAMD21G18A-MFT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP T/R | 买入 | |
|
ATSAMD21G18A-AUT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin TQFP T/R | 买入 | |
|
ATSAMD21G18A-MUT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP T/R | 买入 | |
|
ATSAMD21G18A-AF | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin TQFP Tray | 买入 |