DEV-15837, SparkFun weather:bit - micro:bit Carrier Board (Qwiic)
使用 SparkFun Electronics 的 BME280 的参考设计
Image
1 / 4
相关文件
依据最终产品
- Sensor Control - Weather Station
说明
- DEV-15837, SparkFun weather:bit is a fully loaded Carrier Board for the micro:bit that, when combined with the micro:bit, provides you with a fully functional weather station. With the weather:bit you will have access to barometric pressure, relative humidity and temperature readings. There are also connections on this carrier board to optional sensors such as wind speed, direction, rain gauge and soil readings. In this version we have also added a vertical Qwiic connector. The micro:bit has a lot of features and a lot of potential for weather data collection. The weather:bit connects to the micro:bit via an edge connector at the top of the board, making setup easy
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
0273.141.185-1NV | Bosch | Specialized Sensors | Pressure,Temperature and Humidity Sensor Digital Output 1.8V 8-Pin LGA T/R | 买入 | |
|
BME280 | Humidity, Pressure & Temperature Sensor | Bosch | Specialized Sensors | Pressure,Temperature and Humidity Sensor Digital Output 1.8V 8-Pin LGA T/R | 买入 |