Dimmable MR16 Lamp Development Kit demonstrates a dimmable MR16 LED bulb driver module uses the ATtiny24A-SS tinyAVR MCU
使用 Microchip Technology 的 ATtiny24A-SS 的参考设计
Image
1 / 4
依据最终产品
- Battery Powered Instrument
- Lighting Dimmer
说明
- Dimmable MR16 Lamp Development Kit, ATtiny24A-based dimmable MR16 LED driver module allows you to develop MR16 or equivalent lamps. The kit comes with a power supply module and an LED board. The circuit is a two-stage switched-mode power supply consisting of a boost converter followed by a constant-current buck converter. Both of these topologies are implemented digitally in a single ATtiny24A microcontroller. The circuit operates with leading- or trailing-edge dimmers. Input can be 12VDC or 12VAC from an electronic or magnetic transformer. The design is flexible and scalable and works with different LED configurations. Firmware used to pre-program the ATtiny24A is available through local Atmel sales offices
主要特色
-
Embedded System TypeMCU
-
Family NameATtiny
-
Core ProcessorAVR
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
74LVC1G02FS3-7 | Diodes Incorporated | Logic Gates | NOR Gate 1-Element 2-IN CMOS 4-Pin X2-DFN EP T/R | 买入 | |
|
ATTINY24A-SSUR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC W T/R | 买入 | |
|
ATTINY24A-SSN | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC W Tube | 买入 | |
|
ATTINY24A-SSFR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC W T/R | 买入 | |
|
ATTINY24A-SSU SL383 | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC W T/R | 买入 | |
|
ATTINY24A-SSNR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC W T/R | 买入 | |
|
ATTINY24A-SSF | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC W Tube | 买入 | |
|
ATTINY24A-SSU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube | 买入 | |
|
ATTINY24A-SSURA0 | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC W | 买入 |