DM163024, PICDEM.net 2 Development Board is an Internet/Ethernet board supporting the popular ENC28J60 Ethernet Controller and the single-chip Ethernet microcontroller family
使用 Microchip Technology 的 PIC18F97J60 的参考设计
Image
1 / 6
依据最终产品
- Industrial
说明
- DM163024, PICDEM.net 2 Development Board is an Internet/Ethernet development board supporting both the popular ENC28J60 Ethernet Controller and the single-chip Ethernet microcontroller family, the PIC18F97J60. With this board, Using free TCP/IP stack, a web server can be developed showcasing the capability to remote monitor and control embedded applications over the Internet
主要特色
-
Embedded System TypeMCU
-
Family NamePIC18
-
Core ProcessorPIC
-
PlatformPICDEM 2
Featured Parts (27)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ENC28J60T-I/SS | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SSOP T/R | 买入 | |
|
ENC28J60T-I/ML | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin QFN EP T/R | 买入 | |
|
MAX3232CWE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R | 买入 | |
|
ENC28J60/SO | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SOIC W Tube | 买入 | |
|
MAX3232CAE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SSOP Tube | 买入 | |
|
MAX3232CPE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube | 买入 | |
|
MAX3232CSE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube | 买入 | |
|
ENC28J60/SS | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SSOP Tube | 买入 | |
|
ENC28J60-I/SP | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SPDIP Tube | 买入 | |
|
ENC28J60T-I/SO | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SOIC W T/R | 买入 | |
|
MAX3232CSE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R | 买入 | |
|
25LC256-E/SN16KVAO | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 买入 |