DM182015-1, 8-bit Wireless Development Kit for MRF24J40, 2.4 GHz IEEE 802.15.4 RF Transceiver
使用 Microchip Technology 的 MAX3221ECAE 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Wireless
说明
- DM182015-1, 8-bit Wireless Development Kit - 2.4 GHz MRF24J40 is an easy-to-use evaluation and development platform for IEEE 802.15.4 application designers. This kit includes MRF24J40 transceiver module and also features the PIC18 XLP microcontroller family. The kit includes all hardware needed to rapidly prototype wireless applications. The demonstration kit is pre-programmed with the MiWi protocol stack
主要特色
-
Interface StandardsRS-232
-
Data Rate0.25 Mbps
-
Supply VoltageSingle(3 to 5) V
-
FunctionsLine Transceiver
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX3221ECAE+T | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin SSOP T/R | 买入 |