DM182015-3, 8-bit Wireless Development Kit for MRF89XAM9A, 915 MHz RF Transceiver
使用 Microchip Technology 的 MAX3221ECAE 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Wireless
说明
- DM182015-3, 8-bit Wireless Development Kit - 915 MHz MRF89XA is an easy-to-use evaluation and development platform for Sub GHz application designers. This kit includes MRF89XAM9A transceiver module and also features the PIC18 XLP microcontroller family. The kit includes complete hardware needed to rapidly prototype wireless applications. The demonstration kit is pre-programmed with MiWi protocol stack
主要特色
-
Interface StandardsRS-232
-
Data Rate0.25 Mbps
-
Supply VoltageSingle(3 to 5) V
-
FunctionsLine Transceiver
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX3221ECAE+T | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin SSOP T/R | 买入 |