DN05045/D, based on NSIC2030B 1-10 V PWM Dimming for CCR Lighting Circuits
使用 onsemi 的 NSI50010Y 的参考设计
Image
1 / 1
依据最终产品
- Lighting Dimmer
说明
- DN05045/D, Reference Design features a dimmable LED circuit using pulse width modulation (PWM). The dimming circuitry uses two comparators to adjust the brightness of the LEDs. Comparator A (U1-A) generates a Resistor-Capacitor (RC) wave that has a minimum of 1 Vdc and a maximum of 10 Vdc. Comparator B (U1-B) takes the generated RC wave (Vcompare) and compares it with the 1-10 Vdc input (Vdim) of the analog dimmer. When the 1-10 Vdc dimming is set to 1 Vdc or less, then the LEDs are off. When it is set to 10 Vdc, the LEDs will be completely on
主要特色
-
Input Voltage15 V
-
Output Power3.45 W
-
Number of Derived Elements3
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NSI50350ADT4G | onsemi | LED Drivers | LED Driver 80 Segment 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
LM2903DR2G | onsemi | Linear Comparators | Comparator Dual ±18V/36V 8-Pin SOIC N T/R | 买入 | |
|
NSI50010YT1G | onsemi | LED Drivers | LED Driver 3 Segment 2-Pin SOD-123 T/R | 买入 |