DPP904R000, MEAS Pi Weather Shield Evaluation Board based on the HTU21D Humidity Sensor, MS5637 Pressure Sensor, TSYS01 Temperature Sensor and TSD305-1C55 Thermopile Sensor
使用 TE Connectivity 的 HTU21D 的参考设计
Image
1 / 2
依据最终产品
- Sensor Control - Weather Station
- Temperature Monitoring
说明
- DPP904R000, MEAS Pi Weather Shield provides the necessary hardware to interface the HTU21D digital relative humidity sensor, MS5637 digital barometric pressure sensor, TSYS01 temperature system sensor, and TSD305-1C55 digital thermopile sensor to any system that utilizes Raspberry Pi compatible expansion ports configurable for I2C communication. All sensors have a low power stand-by mode for power-sensitive applications, that is a fully calibrated during manufacturing. It can operate from 1.5V to 3.6V, has selectable resolution, low battery detect, and check sum capability
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
CAT24C32WI-GT3 | onsemi | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R | 买入 | |
|
MS563702BA03-50 | TE Connectivity | Board Mount Pressure Sensors | Board Mount Pressure Sensor 0.3bar to 1.2bar Absolute 4-Pin QFN EP T/R | 买入 | |
|
MS563702BA03-50 | TE Connectivity | Board Mount Pressure Sensors | Board Mount Pressure Sensor 0.3bar to 1.2bar Absolute 4-Pin QFN EP T/R | 买入 | |
|
MS563730BA03-50 | TE Connectivity | Board Mount Pressure Sensors | Miniature 30bar Pressure Sensor | 买入 | |
|
MS563730BA03-50 | TE Connectivity | Board Mount Pressure Sensors | Miniature 30bar Pressure Sensor | 买入 | |
|
HTU21D | TE Connectivity | Temperature and Humidity Sensors | Humidity Sensor Digital Serial (2-Wire, I2C) 6-Pin DFN EP T/R | 买入 |