DRV10866EVM, Evaluation Board for DRV10866, 5V, 3-Phase Sensorless Brushless DC Motor Driver
使用 Texas Instruments 的 DRV10866DSCR 的参考设计
Image
1 / 2
依据最终产品
- Engine Cooling Fan
- FAN Motor
说明
- DRV10866EVM, Evaluation Board is a complete solution for evaluating the DRV10866, 5V, 3-phase sensorless BLDC motor driver. It includes a TLC555 timer configured to supply a PWM to the DRV10866, a potentiometer to adjust the speed of the motor by varying the duty cycle of the PWM. Power can be provided with the included micro-USB cable for 5V or externally provided, up to 5.5V, through the power header. The PWN, FG and GND signals are all brought out to surface mounted test points. The DRV10866EVM is configured so that connections to only the motor and power supply are required
主要特色
-
Motor TypeDC Motor
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TLC555QDRNS | Texas Instruments | Timers | Standard Timer Single -40°C 125°C 8-Pin SOIC | 买入 | |
|
TLC555QDR | Texas Instruments | Timers | Standard Timer Single -40°C 125°C 8-Pin SOIC T/R | 买入 | |
|
TLC555QDRQ1 | Texas Instruments | Timers | Standard Timer Single -40°C 125°C Automotive AEC-Q100 8-Pin SOIC T/R | 买入 | |
|
TLC555QDRG4 | Texas Instruments | Timers | Standard Timer Single -40°C 125°C 8-Pin SOIC T/R | 买入 | |
|
DRV10866DSCR | Texas Instruments | Motor Controller and Driver ICs | 3-Phase Sensorless Motor Driver 10-Pin WSON EP T/R | 买入 |