TIDA-00386, BLDC Ceiling Fan Controller Reference Design with Sensorless Sinusoidal Current Control
使用 Texas Instruments 的 DRV10983PWPR 的参考设计
Image
1 / 4
依据最终产品
- Fan Controller
- FAN Motor
- HVAC
说明
- TIDA-00386, Reference Design is a complete solution for a brushless DC ceiling fan controller that runs from AC power. It features the DRV10983 24V three-phase motor driver to drive motors with sinusoidal current and sensorless control. The UCC28630 converts 90 - 265VAC into 24VDC. The MSP430G2201 value-line processor decodes infrared signals for speed control. The included firmware allows easy integration with standard infrared remotes based on the NEC transmission protocol
主要特色
-
Motor TypeDC Motor
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MSP430G2201IPW14R | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 14-Pin TSSOP T/R | 买入 | |
|
UCC28630D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 130kHz Tube 7-Pin SOIC | 买入 | |
|
DRV10983PWPR | Texas Instruments | Motor Controller and Driver ICs | Motor Driver 24V 24-Pin HTSSOP EP T/R | 买入 |