DRV201EVM, Evaluation Module based on DRV201 Voice Coil Motor Driver
使用 Texas Instruments 的 DRV201YFMR 的参考设计
Image
1 / 2
依据最终产品
- Cellular Phone
- Digital Still Camera (DSC)
- PC Camera
- PoE Security Camera
说明
- DRV201EVM, Evaluation Board to assist in evaluating the DRV201 IC as a voice coil motor (VCM) driver for camera autofocus. The device is an advanced voice coil motor driver for camera Auto focus. It has integrated D/A converter for setting the VCM current. VCM current is controlled with a fixed frequency PWM controller or a linear mode driver. Current generation can be selected via I2C register. Device has integrated sense resistor for current regulation and the current can be controlled through I2C
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
DRV201YFMR | Texas Instruments | Motor Controller and Driver ICs | Voice Coil Motor Driver 3.7V 6-Pin PicoStar T/R | 买入 |