DRV8804EVM, Evaluation Module based on DRV8804 DC Motor Driver
使用 Texas Instruments 的 DRV8804PWP 的参考设计
Image
1 / 3
依据最终产品
- DC Motor
- Solenoid Injection
- Switched Reluctance Motor
说明
- DRV8804EVM, Evaluation Module (EVM) demonstrates the capabilities and performance of the DRV8804 motor driver. The DRV8804 evaluation module consists of a quad low-side motor driver with parallel control interface that can be used to drive up to 4 DC motors or other loads like solenoids. With the DRV8804EVM, designers can quickly and easily evaluate the performance of DRV8803 motor driver in their specific application
主要特色
-
Motor TypeDC Motor
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ECS-160-20-4X-DU | ECS, Inc. International | Crystals | Crystal 16MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/USX Thru-Hole Bulk | 买入 | |
|
MSP430F2617TPMR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 64-Pin LQFP T/R | 买入 | |
|
TPS7A4001DGNT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.175V to 90V 0.05A 8-Pin HVSSOP EP T/R | 买入 | |
|
ECS-160-20-4XDN | ECS, Inc. International | Crystals | Crystal 16MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/USX Thru-Hole Bulk | 买入 | |
|
ECS-160-20-4X | ECS, Inc. International | Crystals | Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/USX Thru-Hole Bulk | 买入 | |
|
DRV8804PWPR | Texas Instruments | Motor Controller and Driver ICs | Unipolar Stepper Motor Driver 16-Pin HTSSOP EP T/R | 买入 | |
|
DRV8804PWP-P | Texas Instruments | Motor Controller and Driver ICs | Stepper Motor Driver | 买入 |