EB-GS2985-S, Evaluation Board based on GS2985 3G Video Reclocker (RCLK)
使用 Semtech 的 GS2985-INE3 的参考设计
Image
1 / 4
依据最终产品
- Audio
- Digital Video Recorder
- Smart Cameras
- Surround View System
- Video Card
说明
- EB-GS2985-S, Single-Channel Evaluation Board to evaluate the GS2985 3G Video Reclocker (RCLK). It also features the GS2984 3G Equalizer (EQ) and the GS2988 3G Cable Driver (CD). The GS2985 is designed to automatically recover the embedded clock from a SMPTE-424M, SMPTE 292M, or SMPTE 259-C compliant digital video signal and re-time the incoming video data. The GS2984 and the GS2988 are high-speed BiCMOS integrated circuits. The GS2984 is designed to equalize and restore signals received over 75 ohm coaxial cable and the GS2988 is designed to drive one to two 75 ohm coaxial cables. The EB-GS2985-S also provides access to the GS2985's internal registers via SPI. A Gennum SPI dongle is included in the kit, to communicate with the GS2985 through a USB connection
主要特色
-
Video Interface TypeSPI
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
GS2988-INTE3 | Semtech | Specialized Interfaces | Cable Driver 16-Pin QFN EP T/R | 买入 | |
|
GS2988-INE3 | Semtech | Specialized Interfaces | Cable Driver 16-Pin QFN EP Tray | 买入 | |
|
GS2988-INTE3D | Semtech | Specialized Interfaces | Cable Driver 16-Pin QFN EP | 买入 | |
|
GS2988-INTE3Z | Semtech | Specialized Interfaces | Cable Driver 16-Pin QFN EP T/R | 买入 |