EVAL-AD1853EB, Evaluation Board using AD1853 high performance, 24-bit Stereo Digital to Analog Converter
使用 Analog Devices 的 AD1853 的参考设计
Image
1 / 2
依据最终产品
- Audio
- CD/DVD Player
- Home Theater
说明
- EVAL-AD1853EB, Evaluation Board using AD1853 high performance, 24-bit Stereo Digital to Analog Converter. An input signal is required in either optical or coaxial SPDIF format or alternatively directly via a 10-pin header in I2S, left justified, right justified or DSP modes. A second 10-pin header allows control of the internal registers from an external controller. Power requirements are a +12 V to +15 V dc source for the digital section and ±15 V dc for the analog section
主要特色
-
DAC Resolution24 Bit
-
DAC Sampling Rate192K SPS
-
Number of Channels2CH
Featured Parts (34)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM317MDTRKG | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.25A 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
LM317MDTG | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.25A 3-Pin(2+Tab) DPAK Tube | 买入 | |
|
LM317MBDTRKG | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.25A 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
LM317LDR2G | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A 8-Pin SOIC N T/R | 买入 | |
|
OP275GSZ | Analog Devices | Audio Amplifiers | Audio Amp Speaker Class-AB 8-Pin SOIC N Tube | 买入 | |
|
LM317MADTRKG | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.25A 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
LM317MABDTRKG | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.25A 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
LM317LZRPG | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 Fan-Fold | 买入 | |
|
LM317LBZG | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 Bag | 买入 | |
|
LM317BTG | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.4A 3-Pin(3+Tab) TO-220 Tube | 买入 | |
|
LM317D2TG | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.4A 3-Pin(2+Tab) D2PAK Tube | 买入 | |
|
OP275GPZ | Analog Devices | Audio Amplifiers | Audio Amp Speaker Class-AB 8-Pin PDIP N Tube | 买入 |