EVAL-AD1955EBZ, Evaluation Board using AD1955 High performance, Multibit Sigma-Delta DAC with SACD Playback
使用 Analog Devices 的 AD1955ARSZ 的参考设计
Image
1 / 8
依据最终产品
- Audio
- CD Player
- DVD Player
- Home Theater
- Video Game Console
说明
- EVAL-AD1955EBZ, Evaluation Board using AD1955 High Performance, Multibit Sigma-Delta DAC with SACD Playback. The evaluation board must be connected to an external ±12 V dc power supply and ground. On-board regulators derive 5 V and 3.3 V supplies for the AD1955 and peripherals. The AD1955 is controlled through an SPI interface
主要特色
-
DAC Resolution24 Bit
-
DAC Sampling Rate192K SPS
-
Number of Channels2CH
Featured Parts (14)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD797BRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC N Tube | 买入 | |
|
SN74LVC2T45DCTR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 买入 | |
|
ADP3303ARZ-3.3-RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N T/R | 买入 | |
|
SN74LVC2T45DCTRE4 | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 买入 | |
|
ADP3303ARZ-5 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A 8-Pin SOIC N Tube | 买入 | |
|
ADP3303ARZ-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N Tube | 买入 | |
|
ADM811TARTZ-REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 3.08V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R | 买入 | |
|
ADP3303ARZ-3.3REEL | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N T/R | 买入 | |
|
AD797BRZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC N T/R | 买入 | |
|
AD797BRZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC N T/R | 买入 | |
|
ADP3303ARZ-5-REEL | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A 8-Pin SOIC N T/R | 买入 | |
|
LM317MDT-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.2A 3-Pin(2+Tab) DPAK T/R | 买入 |