EVAL-AD1940MINIBZ, Evaluation Board for Evaluating the AD1940 SigmaDSP Audio Processor
使用 Analog Devices 的 AD1940YSTZ 的参考设计
Image
1 / 7
依据最终产品
- Audio Interfaces
说明
- EVAL-AD1940MINIBZ, Evaluation Board for Evaluating the AD1940 SigmaDSP. This evaluation board provides a simple analog input and output setup for the AD1940. The SigmaDSP is controlled Sigma Studio software, which interfaces to the board via a USB connection. This evaluation board may be powered either over the USB or by a single 3.8V to 6V supply, which is regulated to the voltages required on the board. The AD1938 codec handles all signal conversion between the analog and digital domains
主要特色
-
CODEC Resolution24 Bit
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADA4841-2YRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube | 买入 | |
|
ADM811TARTZ-REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 3.08V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R | 买入 | |
|
AD1938YSTZ | Analog Devices | Audio CODECs | General Purpose Audio Codec 4ADC / 8DAC Ch 48-Pin LQFP Tray | 买入 | |
|
ABM3B-12.288MHZ-10-1-U-T | Abracon | Crystals | Crystal 12.288MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 70Ohm 4-Pin CSMD T/R | 买入 | |
|
AD1940YSTZ | Analog Devices | Audio Processors | Audio Processor 0.4MHz 48-Pin LQFP | 买入 |