EVAL-AD5232DBZ, Evaluation Board with Low Voltage DigiPOT Motherboard and System Demonstration Platform
使用 Analog Devices 的 AD5232BRUZ10 的参考设计
Image
1 / 4
依据最终产品
- Battery Powered Systems
说明
- EVAL-AD5232DBZ, Evaluation Board with Low Voltage DigiPOT Motherboard and System Demonstration Platform, single-channel, 256-position, SPI-compatible digital potentiometer, supports single-supply 2.7 V to 5.5 V operation the AD5232 uses a versatile SPI-compatible serial interface that operates in fast mode, allowing speeds of up to 50 MHz, This interface can be used to read back the wiper register, the EVAL-AD5232DBZ daughter board and the EVAL-MBLV-SDZ motherboard can operate in single-supply mode and incorporate an internal power supply from the USB
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD8652ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube | 买入 | |
|
AD8618ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O 5V 14-Pin SOIC N Tube | 买入 | |
|
AD5232BRUZ10 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP Tube | 买入 |