EVAL-AD7195EBZ, Evaluation Board for the AD7195, 24-Bit, 4.8KSPS ADC for Medical
使用 Analog Devices 的 AD7195BCPZ 的参考设计
Image
1 / 2
依据最终产品
- Data Acquisition System
- Flow Meter
- Industrial Programmable Logic Controllers (PLCs)
- Medical and Healthcare
- Outdoor Temperature Sensor
- Pressure Sensor
- Strain Gauge
- Weight Scale
说明
- EVAL-AD7195EBZ, Evaluation Board for the AD7195, 4.8 kHz, Ultralow Noise, 24-Bit Sigma-Delta ADC. The AD7195 is a complete analog front end for low frequency measurement applications
主要特色
-
ADC Resolution24 Bit
-
ADC Sampling Rate4.8K SPS
Featured Parts (20)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD5258BRMZ10 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 64POS Non-Volatile 10-Pin MSOP Tube | 买入 | |
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
ADR421BRZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 买入 | |
|
AD5258BRMZ10-R7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 64POS Non-Volatile 10-Pin MSOP T/R | 买入 | |
|
AD5258BRMZ100 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 64POS Non-Volatile 10-Pin MSOP Tube | 买入 | |
|
B3S-1000P BY OMZ | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R | 买入 | |
|
ADR421BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | 买入 | |
|
ADP3303ARZ-5-REEL | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A 8-Pin SOIC N T/R | 买入 | |
|
ADP3303ARZ-3.3REEL | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N T/R | 买入 | |
|
B3S-1000 BY OMZ | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag | 买入 | |
|
AD5258BRMZ100-R7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 64POS Non-Volatile 10-Pin MSOP T/R | 买入 | |
|
B3S-1000P | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R | 买入 |