EVAL-AD7291SDZ, Evaluation Board for the AD7291, 8-Channel, I2C, 12-Bit SAR ADC with Temperature Sensor
使用 Analog Devices 的 AD7291BCPZ 的参考设计
Image
1 / 4
相关文件
- AD8021AR-REEL7 Multisim SPICE
- AD8021ARZ-REEL7 Multisim SPICE
- AD8022AR Multisim SPICE
- AD8021ARZ-REEL CAD/Foot Print
- ad8066arz CAD symbol
- ad8021arz-reel CAD symbol
- AD8021ARZ CAD/Foot Print
- ad8021arz-reel7 CAD symbol
- AD8066ARZ-RL CAD/Foot Print
- AD8022ARZ-REEL CAD/Foot Print
- ad8021arz CAD symbol
- AD8066ARZ CAD/Foot Print
- AD7291BCPZ CAD/Foot Print
- AD8022ARZ CAD/Foot Print
- AD8022ARZ-REEL7 CAD/Foot Print
- ad8022ar CAD symbol
- AD8021ARZ-REEL7 CAD/Foot Print
- AD8066ARZ-R7 CAD/Foot Print
依据最终产品
- Data Acquisition System
说明
- EVAL-AD7291SDZ, Evaluation Board for the AD7291, 8-Channel, I2C, 12-Bit SAR ADC with Temperature Sensor
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate22.22K SPS
-
Number of Channels8CH
Featured Parts (44)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD8022ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin SOIC N T/R | 买入 | |
|
AD8066ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N Tube | 买入 | |
|
24LC32AT-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100 | 买入 | |
|
AD8021ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N Tube | 买入 | |
|
24LC32AT-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N T/R | 买入 | |
|
24LC32AT-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP T/R Automotive AEC-Q100 | 买入 | |
|
24LC32A-I/SMG | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIJ Tube | 买入 | |
|
AD8022ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin SOIC N T/R | 买入 | |
|
AD8021ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N T/R | 买入 | |
|
24LC32A-I/PG | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin PDIP Tube | 买入 | |
|
24LC32A/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube | 买入 | |
|
24LC32AT-E/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIJ T/R Automotive AEC-Q100 | 买入 |