EVAL-AD7416/7/8EBZ, Evaluation Board Evaluating the AD7416/AD7417/AD7418 10-Bit ADCs with on-chip Temperature Sensor
使用 Analog Devices 的 AD7416ARZ 的参考设计
Image
1 / 4
相关文件
依据最终产品
- Automotive and Transportation
- Battery Charger
- Data Acquisition System
- Desktop PC
- Process Control
说明
- EVAL-AD7416/7/8EBZ, Evaluation Board for the AD7416/AD7417/AD7418, 10-bit analog-to-digital converters (ADCs) with temperature sensor to be quickly and easily evaluated using a PC. Using the evaluation board and its accompanying evaluation software, the AD7416/AD7417/AD7418 can be interfaced to any PC running Windows 95 or Windows XP. The evaluation software is not currently compatible with 64-bit operating systems. The evaluation board allows all the input and output functions of the AD7416/AD7417/AD7418 to be exercised without the need for external components. The evaluation software allows control and monitoring of the internal registers of the AD7416/AD7417/AD7418
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD7417BRZ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C) 16-Pin SOIC N Tube | 买入 | |
|
24LC64-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube | 买入 | |
|
24LC64-E/SN16KVAO | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 买入 | |
|
24LC64-E/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIJ Tube | 买入 | |
|
24LC64-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin MSOP Tube | 买入 | |
|
24LC64-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 买入 | |
|
AD7418ARZ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N Tube | 买入 | |
|
ADG715BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Octal SPST 24-Pin TSSOP Tube | 买入 | |
|
AD780ARZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 买入 | |
|
24LC64-E/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube | 买入 | |
|
AD7416ARZ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N Tube | 买入 |