EVAL-AD7452, Evaluation Board using AD7452 differential input, 12-bit Analog to Digital Converter with a serial interface
使用 Analog Devices 的 AD7452BRT 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
- Data Acquisition System
- Electrocardiograph Battery Powered
- Motion Motor Control
- Portable
- Sensor and Transducer
说明
- EVAL-AD7452, Evaluation Board using AD7452 differential input, 12-bit Analog to Digital Converter with a serial interface. This device is a 12-bit, 555 kSPS, low power, successive approximation ADC with a fully differential analog input. It operates from a single 5 V or 3 V power supply
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate555K SPS
Featured Parts (17)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NC7S04M5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SOT-23 T/R | 买入 | |
|
AD8022ARMZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin MSOP T/R | 买入 | |
|
AD8022ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin SOIC N T/R | 买入 | |
|
AD8138ARMZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP Tube | 买入 | |
|
AD8138ARMZ-REEL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP T/R | 买入 | |
|
AD8022ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin SOIC N Tube | 买入 | |
|
AD8138ARMZ-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP T/R | 买入 | |
|
AD8138ARZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin SOIC N T/R | 买入 | |
|
AD780ARZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 买入 | |
|
AD8138ARZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin SOIC N T/R | 买入 | |
|
AD780ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 买入 | |
|
AD8022ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin MSOP Tube | 买入 |