EVAL-AD7663CB, Evaluation Board for AD7663, 48 lead, 16-bit PulSAR analog to digital converter
使用 Analog Devices 的 AD7663 的参考设计
Image
1 / 4
依据最终产品
- CT Scanner
- Data Acquisition System
- Industrial Control
- Portable Medical Instrumentation
说明
- EVAL-AD7663CB, Evaluation Board for AD7663, 48 lead, 16-bit PulSAR analog to digital converter. The low power, successive approximation register (SAR) architecture ADC offer very high performance using a single 2.5V-5V supply. The evaluation board is designed to demonstrate the ADC performance and to provide an easy to understand interface for a variety of system applications
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate250K SPS
-
Number of Channels1CH
Featured Parts (33)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD8032ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube | 买入 | |
|
AD1583ARTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 3V 5mA 3-Pin SOT-23 T/R | 买入 | |
|
AD1583CRTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 3V 5mA 3-Pin SOT-23 T/R | 买入 | |
|
EPC1441PC8N | Intel | SRAM Chip | Configuration SRAM for FBGA | 买入 | |
|
AD1580BRTZ-R2 | Analog Devices | Voltage References | V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R | 买入 | |
|
AD1580ARTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R | 买入 | |
|
AD8032ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R | 买入 | |
|
AD1585ARTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 5mA 3-Pin SOT-23 T/R | 买入 | |
|
AD1582ARTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 5mA 3-Pin SOT-23 T/R | 买入 | |
|
AD8021ARMZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP T/R | 买入 | |
|
ADP3334ARMZ-REEL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin MSOP T/R | 买入 | |
|
AD8032ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin MSOP T/R | 买入 |