EVAL-AD7780EBZ, Evaluation Board for the AD7780, 24-Bit, 16.7SPS ADC for Instrumentation
使用 Analog Devices 的 AD7780BRZ 的参考设计
Image
1 / 1
依据最终产品
- Industrial Control
- Instrumentation and Measurement
- Pressure Sensor
- Weight Scale
说明
- EVAL-AD7780EBZ, Evaluation Board for the AD7780 24-Bit, Pin-Programmable, Low Power, Sigma-Delta ADC. The AD7780 is a complete analog front end for low frequency measurement applications such as bridge sensor systems
主要特色
-
ADC Resolution24 Bit
-
ADC Sampling Rate16.7 SPS
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
AD7780BRZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 16.7sps 24-bit Serial 14-Pin SOIC N Tube | 买入 |