EVAL-AD7879-1EBZ, Evaluation Board for AD7879 Resistive Touch Screen Controller
使用 Analog Devices 的 AD7879-1ACPZ 的参考设计
Image
1 / 2
依据最终产品
- Cellular Phone
- Medical and Healthcare
- Personal Digital Assistant
- Point-of-sale Terminals
- Portable
- Touch-Screen Monitor
说明
- EVAL-AD7879-1EBZ, Evaluation Board for AD7879 Resistive Touch Screen Controller. The AD7879-1 Evaluation board allows you to evaluate all features of the AD7879-1. The evaluation software allows you to change the settings on the AD7879-1. You can connect the touch screen to Connector J3 or use the on-board variable resistors to evaluate the touch screen function
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate105K SPS
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
24LC64-E/SN16KVAO | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 买入 | |
|
24LC64-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
24LC64-E/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube | 买入 | |
|
24LC64-E/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIJ Tube | 买入 | |
|
24LC64-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 买入 | |
|
24LC64-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin MSOP Tube | 买入 | |
|
AD7879-1ACPZ-RL | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 105ksps 12-bit Serial 16-Pin LFCSP EP T/R | 买入 | |
|
AD7879-1ACPZ-500R7 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 105ksps 12-bit Serial 16-Pin LFCSP EP T/R | 买入 |