EVAL-AD7879EBZ, Evaluation Board for AD7879 Resistive Touch Screen Controller
使用 Analog Devices 的 AD7879ACPZ 的参考设计
Image
1 / 2
依据最终产品
- Cellular Phone
- Medical and Healthcare
- Personal Digital Assistant
- Point-of-sale Terminals
- Portable
- Touch-Screen Monitor
说明
- EVAL-AD7879EBZ, Evaluation Board for AD7879 Resistive Touch Screen Controller. The AD7879 Evaluation board allows you to evaluate all features of the AD7879. The evaluation software allows you to change the settings on the AD7879. You can connect the touch screen to Connector J3 or use the on-board variable resistors to evaluate the touch screen function
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate105K SPS
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
24LC64-E/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube | 买入 | |
|
AD7879WACPZ-R5 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 105ksps 12-bit Serial Automotive AEC-Q100 16-Pin LFCSP EP T/R | 买入 | |
|
24LC64-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 买入 | |
|
24LC64-E/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIJ Tube | 买入 | |
|
AD7879WACPZ-RL | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 105ksps 12-bit Serial Automotive AEC-Q100 16-Pin LFCSP EP T/R | 买入 | |
|
24LC64-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
24LC64-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin MSOP Tube | 买入 | |
|
24LC64-E/SN16KVAO | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 买入 | |
|
AD7879ACPZ-RL | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 105ksps 12-bit Serial 16-Pin LFCSP EP T/R | 买入 | |
|
AD7879ACPZ-500R7 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 105ksps 12-bit Serial 16-Pin LFCSP EP T/R | 买入 |