EVAL-AD7991EBZ, Evaluation Board for the AD7991, 4-Channel, 12-Bit ADC
使用 Analog Devices 的 AD7991 的参考设计
Image
1 / 2
依据最终产品
- Data Acquisition System
- Portable
- Portable Medical Instrumentation
说明
- EVAL-AD7991EBZ, Evaluation Board for the AD7991, 4-Channel, 12-Bit ADC with I2C-Compatible Interface
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate140K SPS
-
Number of Channels4CH
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD5245BRJZ10-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R | 买入 | |
|
AD780ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 买入 | |
|
ADP3330ARTZ-3.6-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.6V 0.2A 6-Pin SOT-23 T/R | 买入 | |
|
AD780ARZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 买入 | |
|
AD7991YRJZ-1500RL7 | Analog Devices | Analog to Digital Converters - ADCs | 3/4 Channel Single ADC SAR 140ksps 12-bit Serial 8-Pin SOT-23 T/R | 买入 | |
|
AD7991YRJZ-0RL | Analog Devices | Analog to Digital Converters - ADCs | 3/4 Channel Single ADC SAR 140ksps 12-bit Serial 8-Pin SOT-23 T/R | 买入 | |
|
AD7991YRJZ-0500RL7 | Analog Devices | Analog to Digital Converters - ADCs | 3/4 Channel Single ADC SAR 140ksps 12-bit Serial 8-Pin SOT-23 T/R | 买入 |