EVAL-AD9832EB, Evaluation Board for Evaluating the AD9832 Direct Digital Synthesizer
使用 Analog Devices 的 AD9832 的参考设计
Image
1 / 1
依据最终产品
- Clock and Timing Devices
- Flow Meter
- Gas and Water Meter
- Medical Equipments
- Test Equipment
- Wireless Communications
说明
- EVAL-AD9832EB, Evaluation Board for the AD9832 Direct Digital Synthesizer (DDS). The AD9832 is a numerically controlled oscillator employing a phase accumulator, a sine look-up table and a 10-bit D/A converter. The part can be operated with clock frequencies up to 25 MHz. Both phase modulation and frequency modulation can be performed with the AD9832. The evaluation board interfaces to the parallel port of an IBM compatible PC
主要特色
-
Operating Frequency25 MHz
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD9832BRUZ-REEL | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 25MHz 1-DAC 10bit Serial 16-Pin TSSOP T/R | 买入 | |
|
AD9832BRUZ-REEL7 | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 25MHz 1-DAC 10bit Serial 16-Pin TSSOP T/R | 买入 | |
|
AD9832BRUZ | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 25MHz 1-DAC 10bit Serial 16-Pin TSSOP Tube | 买入 |