EVAL-ADAU1452MINIZ, Evaluation Board for Evaluating the ADAU1452 SigmaDSP Audio Processor
使用 Analog Devices 的 ADAU1452WBCPZ 的参考设计
Image
1 / 17
依据最终产品
- Audio
- Automotive and Transportation
- Navigation System
- Rear Seat Entertainment
说明
- EVAL-ADAU1452MINIZ, Evaluation Board for Evaluating the ADAU1452 SigmaDSP Audio Processor. This evaluation board provides access to the digital serial audio ports of the ADAU1452, as well as some of its general purpose I/O. Analog I/O is provided by the included AD1938 codec. The ADAU1452 core is controlled by Sigma Studio software, which interfaces to the board via a USB connection. The board is powered by a 6V DV supply, which is regulated to the voltages required on the board. The board contains connectors for external analog inputs and outputs and optical S/PDIF interfaces. The master clock is provided by the integrated oscillator circuit and on-board 12.288 MHz passive crystal
主要特色
-
CODEC Resolution24 Bit
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ABM3B-12.288MHZ-10-1-U-T | Abracon | Crystals | Crystal 12.288MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 70Ohm 4-Pin CSMD T/R | 买入 | |
|
ADP3338AKCZ-3.3RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
ADM811TARTZ-REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 3.08V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R | 买入 | |
|
74ACT04SC | onsemi | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SOIC N Tube | 买入 | |
|
ADA4841-2YRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube | 买入 | |
|
25AA1024-I/SM | Microchip Technology | EEPROM | EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIJ Tube | 买入 | |
|
AD1938YSTZ | Analog Devices | Audio CODECs | General Purpose Audio Codec 4ADC / 8DAC Ch 48-Pin LQFP Tray | 买入 | |
|
ADAU1452WBCPZ | Analog Devices | Digital Signal Processors - DSPs | DSP Fixed-Point 32bit 294.912MHz Automotive AEC-Q100 72-Pin LFCSP EP Tray | 买入 | |
|
ADAU1452WBCPZ-RL | Analog Devices | Digital Signal Processors - DSPs | DSP Fixed-Point 32bit 294.912MHz Automotive AEC-Q100 72-Pin LFCSP EP T/R | 买入 | |
|
ADAU1452WBCPZ150 | Analog Devices | Digital Signal Processors - DSPs | DSP Fixed-Point 32bit 294.912MHz Automotive AEC-Q100 72-Pin LFCSP EP Tray | 买入 | |
|
ADAU1452WBCPZ150RL | Analog Devices | Digital Signal Processors - DSPs | DSP Fixed-Point 32bit 294.912MHz Automotive AEC-Q100 72-Pin LFCSP EP T/R | 买入 |