EVAL-ADAU1966Z, Evaluating Board for the ADAU1966 High performance, Low Power, Multibit Sigma-Delta DAC
使用 Analog Devices 的 ADAU1966WBSTZ 的参考设计
Image
1 / 10
依据最终产品
- Audio
- Automotive and Transportation
- Home Theater
说明
- EVAL-ADAU1966Z, Evaluation Board allows the user to evaluate the ADAU1966, 16 channel Digital to analog converter (DAC). The evaluation board will supply bit clock, LR clock and master clock and will except either 6 or 8 dual channel I2S data streams or multiple TDM (Time Division Multiplexed) data streams. The board has an S/PDIF receiver with RCA and optical connectors, as well as a discrete serial audio interface. Analog outputs are accessible via two db-25 connectors and channels 1 and 2 can be routed to an on-board HeadPhone driver with the output on a stereo TRS Mini jack
主要特色
-
DAC Resolution24 Bit
-
DAC Sampling Rate192K SPS
-
Number of Channels16CH
Featured Parts (25)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADM811RART-REEL | Analog Devices | Supervisory Circuits | Processor Supervisor 2.63V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R | 买入 | |
|
SN74LVC2T45DCTRE4 | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 买入 | |
|
SN74LVC2T45DCTR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 买入 | |
|
ADP3050ARZ-3.3-RL | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 30V Step Down Single-Out 3.3V 8-Pin SOIC N T/R | 买入 | |
|
ADP3050ARZ-5-REEL7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 30V Step Down Single-Out 5V 8-Pin SOIC N T/R | 买入 | |
|
ADM811RARTZ-REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 2.63V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R | 买入 | |
|
ADA4841-2YRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube | 买入 | |
|
LM317MDTX/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 0.5A 3-Pin(2+Tab) TO-252 T/R | 买入 | |
|
SN74LVCH8T245DBR | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 24-Pin SSOP T/R | 买入 | |
|
ADP3050ARZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 30V Step Down Single-Out 1.25V to 12V 8-Pin SOIC N T/R | 买入 | |
|
ADA4841-2YRZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R | 买入 | |
|
SN74LVC1G125DRLR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-553 T/R | 买入 |