EVAL-ADF70XXMB, RF Mother Board with EVAL-ADF7025DB1 RF Module based on ADF7025 ISM Band Transceiver
使用 Analog Devices 的 ADF7020BCPZ 的参考设计
Image
1 / 2
依据最终产品
- Home Automation
- Remote Control
- Remote Keyless Entry
- Security System
- Wireless Audio
- Wireless Metering
说明
- EVAL-ADF70XXMB, RF Mother Board for the ADF7025 is a low power, highly integrated FSK transceiver. It is intended for applications operating under the European ETSI EN300-220 or the North American FCC (Part 15) regulatory standards. The ADF7025 is intended for wideband, high data rate applications with deviation frequencies from 100 to 500 kHz and data rates from 9.6 to 384 kbps
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LFL18924MTC1A052 | Murata Manufacturing | RF Filters | RF Filter Low Pass 924.5MHz 889.5MHz to 959.5MHz 0.4dB SMD 6Pin 0603 | 买入 |