EVAL-ADM2587EEMIZ, 2-Layer EN55022 Class-A Radiated Emissions Compliant Evaluation Board for ADM2587E 2.5 kV rms Signal and Power Isolated RS-485 Transceivers with ±15 kV ESD Protection
使用 Analog Devices 的 ADM2587EBRWZ 的参考设计
Image
1 / 2
依据最终产品
- Avionics
- Unmanned Systems
说明
- EVAL-ADM2587EEMIZ, 2-Layer EN55022 Class-A radiated emissions compliant Evaluation Board for the ADM2587E 2.5 kV rms signal and power isolated RS-485 transceivers with ±15 kV ESD protection. Screw terminal blocks provide convenient connections for the power and signal connections. The evaluation board is easily configured through jumper connections. The board can be used in half-duplex or fullduplex configurations and has a 120 ohm termination resistor fitted on the receiver input. The evaluation board can be used with the ADM2587E 500 kbps device
主要特色
-
Interface StandardsRS-485|RS-422
-
Isolated Voltage2.5 KV
-
Data Rate0.5 Mbps
-
ESD Protection±15
-
Supply VoltageDual(3.3,5) V
-
FunctionsLine Transceiver
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC6900CS5#TRMPBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.001MHz to 20MHz CMOS 5-Pin TSOT-23 T/R | 买入 | |
|
LTC6900CS5#TRMPBF (CUT REEL) | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.001MHz to 20MHz CMOS 5-Pin TSOT-23 T/R | 买入 | |
|
ADP667ARZ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.3V to 16V5V 0.25A 8-Pin SOIC N Tube | 买入 | |
|
ADM2587EBRWZ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 20-Pin SOIC W Tube | 买入 |