EVAL-ADUC7020QS, Evaluation Board for the 16/32-bit ADuC7020/ARM7TDMI MCUs
使用 Analog Devices 的 ADuC7020BCP 的参考设计
Image
1 / 2
相关文件
- ad8606arm-r2 CAD symbol
- AD8132ARM Multisim SPICE
- AD8132ARM-REEL CAD/Foot Print
- ADR291ERZ CAD/Foot Print
- ADR291ER CAD/Foot Print
- AD8606ARZ CAD/Foot Print
- AD8132ARM-REEL7 CAD/Foot Print
- ad8132armz CAD symbol
- AD8606ARM-REEL CAD/Foot Print
- ad8606ar-reel CAD symbol
- AD8606AR-REEL7 CAD/Foot Print
- AD8132ARMZ Multisim SPICE
- ADR291ER-REEL7 Multisim SPICE
- AD8606ARMZ-REEL CAD/Foot Print
- AD8606ARZ-REEL CAD/Foot Print
- AD8606ARZ-REEL7 CAD/Foot Print
- ADR291ER-REEL7 CAD/Foot Print
- ADP3333ARM-3.3-RL CAD/Foot Print
- adp3333arm-3.3-rl CAD symbol
- ad8606ar-reel7 CAD symbol
- adr291er-reel7 CAD symbol
- AD8606ARMZ-R7 CAD/Foot Print
- AD8606AR-REEL CAD/Foot Print
- AD8132ARMZ CAD/Foot Print
- AD8132ARMZ-REEL7 CAD/Foot Print
- ADR291ERZ-REEL7 CAD/Foot Print
- adr291er CAD symbol
- ADuC7020BCPZ62 CAD/Foot Print
- ad8606arm-reel CAD symbol
- AD8132ARMZ-REEL CAD/Foot Print
- ADP3333ARM-3.3-RL Multisim SPICE
- AD8606AR CAD/Foot Print
- ad8606ar CAD symbol
- AD8606ARM-R2 CAD/Foot Print
- ad8132arm CAD symbol
- AD8132ARM CAD/Foot Print
依据最终产品
- Factory Automation
- Industrial Control
- Instrumentation and Measurement
- Optical Networking
- Smart Sensor
- Wireless Base Station
说明
- EVAL-ADUC7020QS, Evaluation Board for 16/32-bit ADuC7020 and ARM7TDMI MCU. The QuickStart and QuickStart Plus Kits for the ADuC7020 Precision Microcontrollers feature debug via UART and an assembly/C-source debugging environment
主要特色
-
Embedded System TypeMCU
-
Family NameARM7TDMI
-
Core ProcessorARM7
-
PlatformQuickStart
Featured Parts (16)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD8606ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R | 买入 | |
|
AD8606ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube | 买入 | |
|
ADR291ERZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 5mA 8-Pin SOIC N T/R | 买入 | |
|
AD8606ARMZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R | 买入 | |
|
AD8606ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | 买入 | |
|
AD8132ARMZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP Tube | 买入 | |
|
AD8132ARMZ-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP T/R | 买入 | |
|
AD8606ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | 买入 | |
|
ADR291ERZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 5mA 8-Pin SOIC N Tube | 买入 | |
|
AD8132ARMZ-REEL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP T/R | 买入 | |
|
ADUC7020BCPZ62 | ARM7® MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 40-Pin LFCSP EP Tray | 买入 | |
|
ADUC7020BCPZ62I | ARM7® MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 40-Pin LFCSP EP Tray | 买入 |