EVAL-ADuM4135EBZ, Evaluation Board for the ADuM4135 iCoupler, Single/Dual-Supply, High Voltage Isolated IGBT Gate Driver with Miller Clamp

使用 Analog Devices 的 ADuM4135RWZ 的参考设计

供应商

Analog Devices
  • 应用类别
    隔离器
  • 产品类别
    Isolated Gate Drivers

依据最终产品

  • Motor Driver
  • Power Supplies

说明

  • EVAL-ADuM4135EBZ, Evaluation Board supports the ADuM4135 is a single channel gate driver specifically optimized for driving IGBTs. iCoupler technology provides isolation between the input signal and the output gate drive. The ADuM4135 provides a miller clamp in order to provide robust IGBT turn-off with a single rail supply once the gate voltage drops below 2V. Operation with unipolar or bipolar secondary supplies is possible, with or without the miller clamp operation. The chip-scale transformers also provide isolated communication of control information between the high voltage and low voltage domains of the chip. Information on the status of the chip may be read back from dedicated outputs

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。