EVAL-ADXL337Z, Evaluation Board for the ADXL337 Low Cost 3-Axis Accelerometer
使用 Analog Devices 的 ADXL337BCPZ 的参考设计
Image
1 / 2
依据最终产品
- Gaming Device
- Hard Disk Drive (HDD)
- Health System
说明
- EVAL-ADXL337Z, Evaluation Board that allows quick evaluation of the performance of the ADXL337 low cost 3-axis accelerometer. The EVAL-ADXL337Z has a 6-pin, 0.1-inch spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or to wire using a standard plug. Four holes are provided for mechanical attachment of the EVAL-ADXL337Z to the application