EVAL-ADXRS453Z, Evaluation Board for the ADXRS453, ±300 degree/sec, 1-Axis Digital Output Rate Gyroscope
使用 Analog Devices 的 ADXRS453BEYZ 的参考设计
Image
1 / 2
依据最终产品
- Industrial Applications
- Medical Appliances
- Portable Instrumentation
说明
- EVAL-ADXRS453Z, Evaluation Board is a simple breakout board that enables easy connection of an ADXRS450 into an existing system. The ADXRS450 is a digital-output, single-axis gyroscope with built-in temperature calibration. The ADXRS453 is available in SOIC package for yaw-axis rate sensing. In applications requiring multi-axis sensing, the innovative VMP greatly simplifies assembly by eliminating the need for additional boards mounted at 90 o
主要特色
-
Signal Conditioning TypeTemperature Calibration
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADXRS453BEYZ | Analog Devices | Gyroscopes | Gyroscopes Single Axis ±400°/s 14-Pin CLLCC Tube | 买入 |