EVAL-ADXRS624Z, Evaluation Board for Evaluating the ADXRS624, ±50 degree/Sec, Single Chip Rate Gyroscope
使用 Analog Devices 的 ADXRS624 的参考设计
Image
1 / 2
依据最终产品
- Automotive and Transportation
说明
- EVAL-ADXRS624Z, Evaluation Board allows quick evaluation of the performance of the ADXRS624, ±50 degree/sec yaw rate gyro. No additional external components are required for operation. The EVAL-ADXRS624 has a 20-lead, dual in-line (0.3 inch width × 0.1 inch pin spacing) interface that allows easy prototyping of products without BGA soldering
主要特色
-
Signal Conditioning TypeTemperature Calibration
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADXRS624BBGZ | Analog Devices | Gyroscopes | MEMS Single Axis ±75°/s 32-Pin CBGA Tray | 买入 |